Molex0738380008Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Natural SL™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| -40 | |
| 105 | |
| Carton | |
| 0.18 | |
| 3.2 | |
| 8.66 | |
| SL™ | |
| Cable Mount |
Molex's 0738380008 discrete wire housing allows for durable connections between discrete wires. This RCP connector has 8 RCP contacts. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. 0738380008 is housed in natural polyester. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 8.66 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

