Molex0739270411Steckverbinderzubehör
Connector Accessories Ganged Cage Right Angle Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Ganged Cage | |
| Right Angle | |
| Tray | |
| 16.5 | |
| 59.9 | |
| 48.7 | |
| 12.3 |
A total connector assembly can't be complete without this specially engineered ganged cage 0739270411 connector accessory from Molex. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 59.9 mm long, 12.3 mm tall and 48.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

