Molex0740990005Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry SMD SL Tube
Other Part Names : 740990005
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 1.033 | |
| 15.25 | |
| 7.3 | |
| 13.26 | |
| SL | |
| Contact Plating Thickness | 3.81um |
| Surface Mount |
Mount this shrouded 0740990005 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0740990005 is housed in black liquid crystal polymer. This product is 15.25 mm long, 13.26 mm tall and 7.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

