Molex0745460803Andere Kabelbaugruppen
Cable Assembly Round 3m 28AWG PCI Express to PCI Express 68 to 68 POS M-M iPass/PCI Express Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 68 to 68 | |
| M-M | |
| PCI Express | |
| PCI Express | |
| 3 | |
| 28 | |
| 30VDC | |
| Bag | |
| iPass/PCI Express | |
| Zinc Alloy | |
| 1/Contact | |
| Straight to Straight |
This device has a maximum current rating of 1/contact A. This has a PCI Express to PCI Express connector. Its wire is 28 AWG. Its cable is 3 m long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

