Molex0747280415Steckverbinderzubehör
Connector Accessories SFP Ganged Cage Right Angle Copper Alloy Tray
Other Part Names : 747280415
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| SFP Ganged Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Copper Alloy | |
| -40 | |
| 85 | |
| Through Hole | |
| Tray | |
| 16.5 | |
| 48.7 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered sfp cage 0747280415 connector accessory from Molex. It has a right angle body orientation. This component will be shipped in tray format. This product is 48.7 mm deep. This part has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

