Molex0747370004Steckverbinderzubehör
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel SFP Tray
Other Part Names : 747370004
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Copper Alloy | |
| Nickel | |
| -55 | |
| 105 | |
| Tray | |
| 4.367 | |
| 14.5 | |
| 48.73 | |
| 9.7 | |
| SFP |
With this sfp cage 0747370004 connector accessory from Molex you'll finally be able to complete your total connector assembly. It has a right angle body orientation. This component will be shipped in tray format. This product is 14.5 mm long, 9.7 mm tall and 48.73 mm deep. This part has an operating temperature of -55 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

