Molex0747370009Steckverbinderzubehör
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel SFP Tray
Other Part Names : 747370009
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Through Hole | |
| Tray | |
| 4.309 | |
| 14.5 | |
| 48.73 | |
| 9.7 | |
| SFP |
Complete your total connector assembly with this sfp cage 0747370009 connector accessory from Molex. It has a right angle body orientation. The component will be shipped in tray format. This part has an operating temperature of -55 to 105 °C. This product is 14.5 mm long, 9.7 mm tall and 48.73 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

