Molex0747500030Steckverbinderzubehör
Connector Accessories Light Pipe Right Angle Tray
Other Part Names : 747500030
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Light Pipe | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Tray | |
| 1.397 | |
| 62.03 | |
| 20.02 | |
| 11.89 |
Make perfect connections using this light pipe 0747500030 connector accessory from Molex that will work for various wire types. It has a straight body orientation. The component will be shipped in tray format. This product is 62.03 mm long, 11.89 mm tall and 20.02 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

