SCHURTER0751.0062Sicherungszubehör
Fuse Clip 10A 500VAC/500VDC Through Hole Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 500VAC|500VDC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 6 | |
| 5.2 | |
| 12 | |
| 12 | |
| Bronze|Brass | |
| Through Hole |
This fuse clip 0751.0062 from Schurter is essential when implementing a fuse in an electrical circuit for overcurrent protection. The voltage rating is 500VDC|500VAC. This device has a current rating of 6.3 A @ (CSA/CUL). This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm long, 12 mm tall and 5.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

