Molex0751170118Steckverbinder, Mutterplatine
Conn VHDM RCP 80 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VHDM | |
| RCP | |
| 80 | |
| Press Fit | |
| 1 | |
| Straight | |
| 3.125 | |
| 3/Contact | |
| 120VDC|120VAC | |
| 7 | |
| -55 | |
| 105 | |
| 200 | |
| Tube | |
| 13.06 | |
| 24.05 | |
| 25 | |
| 17.74 | |
| VHDM® | |
| Through Hole |
The vhdm Molex 0751170118 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This RCP connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 120 VDC|120VAC. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2 mm. This is a 8-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0751170118 is housed in black liquid crystal polymer. This product is 24.05 mm long, 17.74 mm tall and 25 mm deep. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

