Molex0755860010Steckverbinder, Telefon und Telekommunikation

Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 0755860010 SCSI connector from 0755860010 in order to interface with each other. This RCP connector's 38 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. Its pitch is 0.8 mm. This connector has a single port. It has a receptacle type gender. 0755860010 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its 38 terminals use the solder termination method. This product is 18.2 mm long, 5.35 mm tall and 11.5 mm deep. This SCSI connector has an operating temperature range of -40 °C to 80 °C.

Import TariffMay apply to this part

4.051 Stück: Versand in vsl. 2 Tagen

    Total6,10 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      549
      Country Of origin:
      China
         
      • Price: 6,1022 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 751 Stück
      • Price: 6,1022 €
    • (550)

      Versand in vsl. 2 Tagen

      Increment:
      550
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 3.300 Stück
      • Price: 5,6463 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.