Molex0757830126Steckverbinder, Telefon und Telekommunikation

Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R

This i-pass 0757830126 telephone and telecom connector manufactured from Molex is important for any telecom and telephone needs. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 0.8 mm. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 19.5 mm long and 24.07 mm. This part has an operating temperature of -40 to 80 °C. 0757830126 is housed in black thermoplastic.

Import TariffMay apply to this part

1.490 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total8,40 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.490 Stück
      • Price: 8,3979 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.