Molex0760151102Steckverbinder, Mutterplatine
Conn Backplane HDR 140 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Other Part Names : 760151102
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 140 | |
| Press Fit | |
| 3.7 | |
| Straight | |
| 12 | |
| 1/Contact | |
| 120VDC|120VAC | |
| 10 | |
| 85 | |
| 200 | |
| Tray | |
| 4.84 | |
| 36.9 | |
| 17.4 | |
| 16.2 | |
| GbX I-Trac™ | |
| Through Hole |
Look no further than the 0760151102 backplane connector from Molex, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 140 contacts that are made out of copper alloy and plated with gold over nickel. This is a 7-row connector. It has a straight body orientation. It has a maximum voltage rating of 120 VDC|120VAC. Its pitch is 3.7 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the press fit termination method. This product is 36.9 mm long, 16.2 mm tall and 17.4 mm deep. 0760151102 is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

