Molex0760655001Steckverbinder, Telefon und Telekommunikation
Conn SFP+ F 80 POS 1.6mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
Other Part Names : 760655001
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP+ | |
| F | |
| 80 | |
| 80 | |
| 80 | |
| Press Fit | |
| 1.6 | |
| Right Angle | |
| 0.5/Contact | |
| 120VDC|120VAC | |
| 100 | |
| No | |
| Nickel Silver | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 41.245 | |
| 29.35 | |
| 63.25 | |
| 25.8 | |
| Through Hole |
This sfp+ 0760655001 telephone and telecom connector from Molex is perfect for high-speed signals. This F connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 120 VDC|120VAC. Its pitch is 1.6 mm. This connector has 4 ports. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tray format. This part has an operating temperature of -40 to 85 °C. This product is 29.35 mm long, 25.8 mm tall and 63.25 mm deep. 0760655001 is housed in black liquid crystal polymer. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

