Molex0760665001Steckverbinder, Telefon und Telekommunikation
Conn SFP+ F 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
Other Part Names : 760665001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SFP+ | |
| F | |
| 160 | |
| 160 | |
| 160 | |
| Press Fit | |
| 1.6 | |
| Right Angle | |
| 0.5/Contact | |
| 120VDC|120VAC | |
| 100 | |
| No | |
| Nickel Silver | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 77.637 | |
| 25.8 | |
| Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this sfp+ 0760665001 telephone and telecom connector from Molex. This F connector's 160 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.6 mm. This connector has 8 ports. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 120 VDC|120VAC. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. This product is 57 mm long, 25.8 mm tall and 63.25 mm deep. 0760665001 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

