Molex0764105107Steckverbinder, Mutterplatine
Conn Hard Metric HDR 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Other Part Names : 764105107
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 90 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 12.532 | |
| 26.6 | |
| 41.8 | |
| 16.7 | |
| Impact™ | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this hard metric 0764105107 backplane connector from Molex. This HDR connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 9-row connector. It has a header type gender. Its pitch is 1.9 mm. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. 0764105107 is housed in black thermoplastic. This product is 26.6 mm long, 16.7 mm tall and 41.8 mm deep. This backplane connector has an operating temperature of -55 to 85 °C. It uses the press fit termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

