PHOENIX CONTACT0800073Kabelmarkierungen
Cable Markers Printable Adhesive Polyvinyl Chloride White
| Compliant | |
| EAR99 | |
| Active | |
| 3919.90.50.60 | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Polyvinyl Chloride | |
| 3 | |
| Thermal Transfer | |
| After Termination | |
| -40 | |
| 80 | |
| 19 | |
| 12.7 | |
| Adhesive |
Easily identify the purpose of each cable with this 0800073 cable marker from Phoenix Contact. This cable marker has a temperature range of -50 °C to 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

