PHOENIX CONTACT0800268Steckverbinderzubehör
Connector Accessories Marker Straight Polyamide White
| Compliant | |
| EAR99 | |
| Active | |
| 4911.99.80.00 | |
| Automotive | No |
| PPAP | No |
| Marker | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| White | |
| -40 | |
| 100 | |
| 3.474 | |
| 3.55 | |
| 3.55 | |
| 8.12 |
Make connections with an extra layer of protection with this marker 0800268 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 100 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

