10-25% Rabatt
Littelfuse0805L020YRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9VDC 100A 0.5W 0.02s 0.65Ohm SMD Solder Pad 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 9VDC | |
| 100 | |
| 0.2 | |
| 0.5 | |
| 0.65 | |
| 3.5 | |
| 0.5 | |
| 0.02@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 X 1.5 X 1 | |
| 2.2(Max) | |
| 1.5(Max) | |
| 1(Max) | |
| 0805 | |
| Surface Mount |
An automatically resetting fuse like this 0805L020YR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.2(Max) mm long, 1(Max) mm tall and 1.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
