10-25% Rabatt
Littelfuse0805L100WRPTC, rückstellbare Sicherung
PTC Resettable Fuse 1A(hold) 1.95A(trip) 6VDC 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 40 | |
| 1 | |
| 1.95 | |
| 0.06 | |
| 0.21 | |
| 0.6 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 X 1.5 X 1.8 | |
| 2.2(Max) | |
| 1.5(Max) | |
| 1.8(Max) | |
| 0805 | |
| Surface Mount |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this 0805L100WR PTC resettable fuse from Littelfuse is perfect for you! This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.2(Max) mm long, 1.8(Max) mm tall and 1.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
