Littelfuse0805L175SLYRPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 50A 0.6W 0.6s 0.005Ohm SMD Solder Pad 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 1.75 | |
| 3.5 | |
| 0.005 | |
| 0.055 | |
| 0.6 | |
| 0.6@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 X 1.5 X 0.6 | |
| 2.2(Max) | |
| 1.5(Max) | |
| 0.6(Max) | |
| 0805 | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this 0805L175SLYR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 50. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.2(Max) mm long, 0.6(Max) mm tall and 1.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

