Bel Fuse0810-2H4R-28-FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 88 Terminal 8 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 88 | |
| 64 | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| (Green|Yellow)/(Green|Yellow) | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| Tray | |
| Stacked | |
| 59.98 | |
| 30.99 | |
| 27.53 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 0810-2H4R-28-F telephone and telecom connector from Bel Fuse. This F connector has 64 contacts that are plated with gold. This connector has 8 ports. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. The component will be shipped in tray format. This product is 59.98 mm long, 27.53 mm tall and 30.99 mm deep. 0810-2H4R-28-F is housed in polybutylene terephthalate. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.