Bel Fuse0811-2X4R-28-FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 Port Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 64 | |
| 64 | |
| 64 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| Tray | |
| Stacked | |
| 59.18 | |
| 28.7 | |
| 25.5 | |
| Through Hole |
Use this modular rj-45 0811-2X4R-28-F telephone and telecom connector from Bel Fuse to provide a secure connection for your high-speed network. This F connector has 64 contacts that are plated with gold. It has a right angle body orientation. This connector has 8 ports. Its pitch is 2.54 mm. It has a female type gender. The item will be shipped in tray orientation. 0811-2X4R-28-F is housed in thermoplastic. It uses the solder termination method. This product is 59.18 mm long, 25.5 mm tall and 28.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.