PHOENIX CONTACT0818108Steckverbinderzubehör
Connector Accessories Terminal Block Marker Straight Polyamide White
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block Marker | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| White | |
| -40 | |
| 120 | |
| 11.17 | |
| 10.5 | |
| 4.6 | |
| 4.3 |
Use this specially engineered terminal block marker 0818108 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 5 mm long. This part has an operating temperature of -40 to 120 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

