Molex0836149016Steckverbinder, D-Sub
Conn Micro-D F 25 POS 0.64mm Solder ST Thru-Hole 25 Terminal 1 Port Commercial Micro-D Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 0.64 | |
| Straight | |
| F | |
| 1/Contact | |
| 350VAC | |
| -40 | |
| 125 | |
| 500 | |
| 3 | |
| No | |
| Tube | |
| 11.468 | |
| 29.42 | |
| 7.8 | |
| Commercial Micro-D | |
| Contact Plating Thickness | 0.38um |
| Gold | |
| Through Hole |
It's easy to communicate between serial connections by using the commercial micro-d 0836149016 DVI connector from Molex. This 2-row connector has a single port. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. 0836149016 is housed in polyester. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -40 to 125 °C. This product is 30.09 mm long and 7.8 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

