Molex0847000002Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag

Other Part Names : 847000002

Add an extra layer of protection for the bind between the cable and the device with this rj-45 0847000002 telephone and telecom connector from Molex. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.5 A/contact. 0847000002 is housed in black nylon. This product is 53.1 mm long and 32.5 mm. It uses the crimp termination method. This cable has an operating temperature of -40 to 60 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 24,2495 €
    1. 1+24,2495 €
    2. 250+21,7403 €
    3. 500+20,6116 €
    4. 1000+19,8736 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.