Molex0850031794Steckverbinder, Mutterplatine
Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Tray
Other Part Names : 850031794
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 48 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 0.622 | |
| 1/Contact | |
| 250VAC | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Tray | |
| 7.533 | |
| 54 | |
| 17.72 | |
| 11.1 | |
| Through Hole |
Look no further than the din 41612 0850031794 backplane connector from Molex, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 48 contacts that are made out of brass and plated with gold. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This product is 54 mm long, 11.1 mm tall and 17.72 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 0850031794 is housed in polyester. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

