| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Cover | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 10 | |
| -40 | |
| 85 | |
| Clip | |
| Bag | |
| 25 | |
| 10.8 | |
| 13.2 | |
| Thermoplastic | |
| Holder |
This fuse cover 0853.0576 from Schurter will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 500VDC@(CSA/UL)|250VAC@VDE|500VAC@(CSA/UL). This device has a current rating of 10 A @ (CSA/UL) and 10@VDE. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 25 mm long, 12.5 mm tall and 9.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

