Molex0855055113Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tube
Other Part Names : 855055113
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 500 | |
| 20 | |
| 2500 | |
| No | |
| Brass | |
| Tin | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 5.105 | |
| 16.6 | |
| 18.8 | |
| 13 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 0855055113 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 125 VDC. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.6 mm long, 13 mm tall and 18.8 mm deep. 0855055113 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

