Molex0855135115Steckverbinder, Telefon und Telekommunikation
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Other Part Names : 855135115
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 6 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.37 | |
| 13.21 | |
| 19.48 | |
| 12.7 | |
| Surface Mount |
Use this modular rj-11 0855135115 telephone and telecom connector from Molex to provide a secure connection for your high-speed network. This F connector's 6 contacts that are made out of copper alloy and plated with gold|gold over palladium nickel. It has a female type gender. It has a maximum voltage rating of 125 VDC. This connector has a single port. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -40 to 85 °C. This product is 19.48 mm deep. 0855135115 is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

