ITT Corporation086-4501-000Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 260 POS 2.54mm Crimp ST Panel Mount
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 260 | |
| 10 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 5 | |
| -55 | |
| 105 | |
| 108 | |
| 20.32 | |
| 35 | |
| Panel Mount |
Whether your needs are small or large, this 086-4501-000 discrete wire housing from ITT can help you in making a secure linkage between a board and socket. This RCP connector has 260 RCP contacts. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 10-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 105 °C. 086-4501-000 is housed in black thermoplastic. Its wire is 18-42 AWG. This product is 108 mm long, 35 mm tall and 20.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
