Molex0873400696Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R

Other Part Names : 873400696

Molex's socket strip 0873400696 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 125 V. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 6 mm long, 2.15 mm tall and 4.8 mm deep. 0873400696 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

Auf Lager: 8.000 Stück

Regional Inventory: 1.000

    Total0,44 €Price for 1

    1.000 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 1.000 Stück
      • Price: 0,4430 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2551+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7.000 Stück
      • Price: 0,4662 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.