Littelfuse087406.3MXEPSicherungen
Fuse Cartridge Fast Acting 6.3A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Power Supply|Adapter Application|Lighting | |
| 3.6 X 10 | |
| 6.3 | |
| 250 | |
| 250 | |
| 22.9 | |
| 0.01074 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Are you worried about overcurrent conditions causing a device failure? Then this 087406.3MXEP fuse from Littelfuse is perfect for you! This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 087406.3MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 10 mm long with a diameter of 3.6 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
