Molex0874271002Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.4 | |
| 23.4 | |
| 19.93 | |
| 11.4 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.3 | |
| Through Hole |
This 0874271002 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 4.2 mm. This connector has a single port. It has a maximum voltage rating of 600 V. 0874271002 is housed in nylon 4/6. This device has a maximum current rating of 13 A/contact. This component will be shipped in tray format. Its 10 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 23.4 mm long, 11.4 mm tall and 19.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

