Molex0874390301Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Black Pico-SPOX™ Bag
Other Part Names : 874390301
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 50VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 0.04884 | |
| 5.6 | |
| 3.35 | |
| Pico-SPOX™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0874390301 discrete wire housing from Molex will make a durable connection. This RCP connector has 3 RCP contacts. This is a 1-row connector. It has a receptacle type gender. Its pitch is 1.5 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 2.5 A/contact. Its wire is 24-30 AWG. This product is 3.35 mm tall. This rectangle connector has an operating temperature of -55 to 105 °C. 0874390301 is housed in black nylon 6/6.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

