Molex0874390600Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 6 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Other Part Names : 874390600
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 10 | |
| Bag | |
| 0.08847 | |
| 10.1 | |
| 3.35 | |
| 6.2 | |
| Pico-SPOX™ | |
| Yes | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0874390600 discrete wire housing from Molex. This F connector has 6 F contacts. Its pitch is 1.5 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. This product is 3.35 mm tall. This rectangle connector has an operating temperature of -55 to 105 °C. 0874390600 is housed in natural nylon 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

