Littelfuse0875002.MRET1PSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic T/R cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 2 | |
| 250 | |
| 250 | |
| 8.45 | |
| 0.02887 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Sleep easy by adding this low resistance 0875002.MRET1P fuse by Littelfuse. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0875002.MRET1P fuse has an axial termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC. This product is 10 mm long with a diameter of 3.6 mm. Its fuse is made from ceramic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

