Molex0875681273Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector F 12 POS 1mm IDT RA Side Entry Cable Mount Milli-Grid Tray
Other Part Names : 875681273
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 12 | |
| 2 | |
| IDT | |
| 1 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 125VDC|125VAC | |
| 5000 | |
| 30 | |
| -45 | |
| 105 | |
| 100 | |
| Tray | |
| 0.818 | |
| 18.65 | |
| 11.4 | |
| 5.95 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.38/1.25)um |
| Cable Mount |
Easily mount this idc connector 0875681273 header connector from Molex onto your PCB project to support a variety of physical configuration options. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a receptacle type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0875681273 is housed in black glass filled polybutylene terephthalate. This product is 18.65 mm long, 11.4 mm tall and 5.87 mm deep. It uses the idt termination method. This connector has an operating temperature of -20 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

