Molex0875682293Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector F 22 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Other Part Names : 875682293
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 22 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 125V | |
| 5000 | |
| 30 | |
| -20 | |
| 85 | |
| 100 | |
| Tray | |
| 1.278 | |
| 28.65 | |
| 5.87 | |
| Milli-Grid | |
| Cable Mount |
Support physical configuration options for jumper posts by mounting this idc connector 0875682293 header connector from Molex. This RCP connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. 0875682293 is housed in black glass filled polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -20 to 85 °C. This product is 28.65 mm long, 11.4 mm tall and 5.87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

