Molex0877051021Steckverbinder, Buchsen
Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole DDR2 DIMM Tray
Other Part Names : 877051021
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FB DIMM Socket | |
| SKT | |
| 240 | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 0.5/Contact | |
| 30VAC | |
| 30 | |
| -10 | |
| 85 | |
| 25 | |
| Tray | |
| 9.965 | |
| 148 | |
| 7.35 | |
| 23.25 | |
| DDR2 DIMM | |
| Through Hole |
Make a uniform cable adapter by implementing this fb dimm socket 0877051021 connector socket developed by Molex. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. 0877051021 is housed in nylon. This device has a maximum current rating of 0.5 A/contact. It uses the solder termination method. This connector socket has an operating temperature of -10 to 85 °C. This product is 148 mm long, 23.25 mm tall and 7.35 mm deep. It is insulated with nylon.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

