Molex0877159100Steckverbinder, Kartenrand
Conn PCI Express Card Edge F 64 POS 1mm Solder ST Thru-Hole PCI Express Tray
Other Part Names : 877159100
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| F | |
| PCI Express | |
| 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 2 Plastic Pegs | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 3.868 | |
| 39 | |
| 8.85 | |
| 11.25 | |
| 0.25x0.34 | |
| 2.54 | |
| PCI Express | |
| Through Hole |
Molex's pci express card edge 0877159100 smart card connector is ideal when space for electrical connections is limited. This F connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The item will be shipped in tray orientation. It uses the solder termination method. 0877159100 is housed in black nylon 4/6. This card edge connector has an operating temperature of -55 to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

