Molex0877159305Steckverbinder, Kartenrand
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Tray
Other Part Names : 877159305
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 164 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 8.7 | |
| 89 | |
| 8.85 | |
| 11.25 | |
| 0.25x0.34 | |
| 3 | |
| PCI Express | |
| Through Hole |
Reduce the cost of electrical connections between components with this pci express card edge 0877159305 smart card connector from Molex. This SKT connector's 164 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a socket type gender. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 0877159305 is housed in black nylon 4/6.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

