Molex0877593250Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 877593250
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 60 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 0.788 | |
| 31.9 | |
| 4 | |
| 6.5 | |
| Milli-Grid | |
| Surface Mount |
Think of Molex's unshrouded 0877593250 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0877593250 is housed in black high temperature thermoplastic. It uses the solder termination method. This product is 31.9 mm long, 6.5 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
