Molex0877602016Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray
Other Part Names : 877602016
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 2/Contact | |
| 125V | |
| -55 | |
| 105 | |
| Tray | |
| 0.798 | |
| 20 | |
| 8 | |
| 4.3 | |
| Milli-Grid | |
| Contact Plating Thickness | 0.381um |
| 2.6 | |
| Through Hole |
Use this unshrouded 0877602016 header connector from Molex where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 20 mm long, 4.3 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 0877602016 is housed in black polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

