Molex0877823003Steckverbinder, Buchsen
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD MiniDIMM Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Mini DIMM Socket | |
| SKT | |
| 244 | |
| 2 | |
| 0.6 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 3.068 | |
| 96 | |
| 7.9 | |
| 16.4 | |
| MiniDIMM | |
| Black | |
| Yes | |
| Surface Mount |
This mini dimm socket 0877823003 connector socket from Molex expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 244 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 30 VAC. Its pitch is 0.6 mm. It has a straight body orientation. 0877823003 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. It is insulated with thermoplastic. It uses the solder termination method. This connector socket has an operating temperature of -55 to 85 °C. This product is 96 mm long, 16.4 mm tall and 7.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

