Molex0878311020Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878311020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.514 | |
| 12.65 | |
| 6.3 | |
| 6.4 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.38/1.27)um |
| 2.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 0878311020 header connector from Molex. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 V. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 12.65 mm long, 6.4 mm tall and 6.3 mm deep. 0878311020 is housed in black nylon 4/6. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

