Molex0878311041Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878311041
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.525 | |
| 12.65 | |
| 6.3 | |
| 6.4 | |
| Milli-Grid | |
| 2.5 | |
| Through Hole |
Molex brings you their shrouded 0878311041 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.65 mm long, 6.4 mm tall and 6.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 0878311041 is housed in black nylon 4/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

