Molex0878320607Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
Other Part Names : 878320607
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tape and Reel | |
| 0.295 | |
| 8.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded 0878320607 header connector from Molex. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 125 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0878320607 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 8.65 mm long, 7.6 mm tall and 6.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

