Molex0878321026Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 878321026
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.512 | |
| 12.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded 0878321026 connector from Molex. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 12.65 mm long, 7.6 mm tall and 6.3 mm deep. 0878321026 is housed in black nylon 4/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

