Molex0878321028Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tape and Reel | |
| 0.512 | |
| 12.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0878321028 header connector from Molex on your PCB today! This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 125 V. It has a header type gender. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0878321028 is housed in black nylon 4/6. It uses the solder termination method. This product is 12.65 mm long, 7.6 mm tall and 6.3 mm deep. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

